
Panasonic DPH-101-C5 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 72.52PSI |
| Operating Pressure | 14.5PSI |
| Output Type | Analog Voltage, Voltage, Analog |
| Port Style | Threaded |
| Pressure Type | Compound |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | No |
| Series | DPH-100 |
| Termination | Connector |
| RoHS | Not Compliant |
No datasheet is available for this part.
