
The DPH-101-M3 is a pressure sensor module with 0.5% accuracy, operating within a temperature range of 0°C to 50°C. It has a 5V output and is designed to operate at 14.5PSI. The module is packaged in a module case and is not RoHS compliant. It is a part of the DPH-100 series and is used for industrial applications.
Sign in to ask questions about the Panasonic DPH-101-M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DPH-101-M3 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 72.52PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Operating Pressure | 14.5PSI |
| Output Type | Analog Voltage, Voltage, Analog |
| Output Voltage | 5V |
| Port Style | Threaded |
| Pressure Type | Compound |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | No |
| Series | DPH-100 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DPH-101-M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
