
This pressure sensor module from Panasonic features an accuracy of 0.5% and operates within a temperature range of 0-50°C. It is designed for panel mounting and can withstand pressures up to 72.52PSI. The module is compatible with supply voltages between 12-24V and provides an analog output voltage of 5V. It is part of the DPH-100 series and is not RoHS compliant.
Panasonic DPH-101-M5 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 72.52PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Operating Pressure | 14.5PSI |
| Output Type | Analog Voltage, Voltage, Analog |
| Output Voltage | 5V |
| Port Style | Threaded |
| Pressure Type | Compound |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | No |
| Series | DPH-100 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DPH-101-M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
