
Vented gauge pressure sensor with a 0 to 217.56 PSI maximum pressure range. Features a 1-5V analog voltage output and 0.5% accuracy. Operates with a 12V to 24V supply voltage and a temperature range of 0°C to 50°C. This module-packaged sensor includes a threaded port and connector termination.
Sign in to ask questions about the Panasonic DPH-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DPH-102 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 217.56PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Operating Pressure | 145.04PSI |
| Output Type | Analog Voltage, Voltage, Analog |
| Output Voltage | 5V |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | No |
| Series | DPH-100 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DPH-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
