
The DPH-103-M5-R-C5 pressure sensor from Panasonic is a vacuum pressure sensor with an accuracy of 0.5%. It operates within a temperature range of 0°C to 50°C and features a module package. The sensor is designed for use in environments with pressures up to -72.52PSI and is available in the DPH-100 series.
Checking distributor stock and pricing after the page loads.
Panasonic DPH-103-M5-R-C5 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | -72.52PSI |
| Operating Pressure | -14.65PSI |
| Output Type | Analog Voltage, Voltage, Analog |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | No |
| Series | DPH-100 |
| Termination | Connector |
| RoHS | Not Compliant |
No datasheet is available for this part.
