
Industrial pressure sensor with analog voltage output, ranging from 1V to 5V. Measures vacuum pressure from 0kPa to 101kPa, with an operating pressure of -14.65PSI and a maximum pressure of -72.52PSI. Features 0.5% accuracy, a threaded port style, and operates within a 12V to 24V supply voltage range. Packaged as a module with connector termination, suitable for 0°C to 50°C operating temperatures.
Sign in to ask questions about the Panasonic DPH-103-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DPH-103-R technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | -72.52PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Operating Pressure | -14.65PSI |
| Output Type | Analog Voltage |
| Output Voltage | 5V |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | No |
| Series | DPH-100 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DPH-103-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
