Panasonic DPH-A00 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | -72.52PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Operating Pressure | -14.69PSI |
| Output Type | Analog Voltage |
| Output Voltage | 5V |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Ratings | IP40 |
| Response Time | 512ms |
| Series | DPH |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DPH-A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.