
The DPH-A10 is a vacuum pressure sensor module from Panasonic with an accuracy of 1%. It operates within a temperature range of 0°C to 50°C and has a maximum supply voltage of 24V and minimum supply voltage of 12V. The module features a threaded port style and a connector termination. It is designed for industrial applications and is part of the DPH series.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | -72.52PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Operating Pressure | -14.69PSI |
| Output Type | Analog Voltage |
| Output Voltage | 5V |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Series | DPH |
| Termination | Connector |
| RoHS | Compliant |