
The DPH-A12 is a pressure sensor with an accuracy of 1% and a nominal supply current of 15mA. It operates within a temperature range of 0-50°C and is designed for use in industrial environments. The sensor has a threaded port style and a vented gauge pressure type, with a maximum operating pressure of 217.56PSI and a nominal output voltage of 5V.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 217.56PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Nominal Supply Current | 15mA |
| Operating Pressure | 145.04PSI |
| Output Type | Analog Voltage |
| Output Voltage | 5V |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | DPH |
| Termination | Connector |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
