Panasonic DPH-A17 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 72.52PSI |
| Nominal Supply Current | 15mA |
| Operating Pressure | 14.5PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Compound |
| Series | DPH |
| Termination | Connector |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DPH-A17 to view detailed technical specifications.
No datasheet is available for this part.