The DPH-L113V is a pressure sensor with an accuracy of 2% and an operating temperature range of -20°C to 70°C. It is a threaded port style pressure sensor that measures compound pressure. The sensor is part of the DPH-L100 series and has a termination type of connector.
Panasonic DPH-L113V technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 290.08PSI |
| Operating Pressure | 145.04PSI |
| Output Type | Analog Voltage, Voltage, Analog |
| Port Style | Threaded |
| Pressure Type | Compound |
| Primary Type | PRESSURE SENSOR |
| Series | DPH-L100 |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.
