
Pressure Sensor 1V to 5V 0kPa to 3500kPa Sealed Gage
Panasonic DPH-L133 technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 1015.26PSI |
| Operating Pressure | 507.63PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | DPH-L100 |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.
