Panasonic DR-24V technical specifications.
| Coil Current | 5.49mA |
| Coil Resistance | 3.6kR |
| Coil Voltage (DC) | 24V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 110V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Release Time | 0.5ms |
| RoHS Compliant | No |
| Switching Current | 1A |
| Throw Configuration | SPDT |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DR-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.