
The DRC3113Z0L is a surface mount NPN bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is packaged in a SOT-723 case and is RoHS compliant. The transistor has a maximum operating temperature of 150°C and a maximum power dissipation of 100mW.
Sign in to ask questions about the Panasonic DRC3113Z0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DRC3113Z0L technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Height | 0.47mm |
| Length | 1.2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DRC3113Z0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.