The Panasonic DRC3A44W is a surface mount NPN transistor with a maximum collector-emitter voltage of 50V and a maximum continuous DC collector current of 80mA. It has a maximum power dissipation of 100mW and a typical input resistor of 47 ohms. The transistor is packaged in the SSSMini3-F2-B package, which has a seated plane height of 0.52mm and a pin pitch of 0.4mm. It can operate over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Panasonic DRC3A44W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DRC3A44W technical specifications.
| Package/Case | SSSMini3-F2-B |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.5(Max) |
| Seated Plane Height (mm) | 0.52 |
| Pin Pitch (mm) | 0.4 |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 80mA |
| Maximum Power Dissipation | 100mW |
| Typical Input Resistor | 47kOhm |
| Typical Resistor Ratio | 2.14 |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@10mAV |
| Minimum DC Current Gain | 60@5mA@10V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic DRC3A44W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.