Panasonic DRC4124E0A technical specifications.
| Package/Case | NS-B2-B-B |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4 |
| Package Width (mm) | 2 |
| Package Height (mm) | 3 |
| Seated Plane Height (mm) | 7.6 |
| Pin Pitch (mm) | 2.5 |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100mA |
| Maximum Power Dissipation | 300mW |
| Typical Input Resistor | 22kOhm |
| Typical Resistor Ratio | 1 |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@10mAV |
| Minimum DC Current Gain | 60@5mA@10V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic DRC4124E0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.