Electromechanical signal relay with SPDT (Single Pole Double Throw) configuration, featuring a 12V DC coil voltage and 400mW coil power. This general-purpose relay offers a contact current rating of 2A (3A max) and a voltage rating of 250V AC / 220V DC. Designed for through-hole PCB mounting with a 2.54mm pitch, it operates within a temperature range of -40°C to 70°C and boasts IP67 environmental protection. Approvals include UL and CSA, with a lead-free and RoHS compliant construction.
Panasonic DS1E-M-DC12V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 9.9mm |
| Height | 9.9mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Function | SPDT |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Switching Current | 2A |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPDT |
| Type | Electromechanical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 3g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-M-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
