SPDT signal relay with a 12VDC coil voltage and 3A contact current rating. Features gold/silver contact material, 250VAC/220VDC voltage rating, and through-hole mounting with PC pin termination. Operates within a -40°C to 70°C temperature range, offering 10ms operate time and 5ms release time. This non-latching, general-purpose relay has a 360 Ohm coil resistance and 33.3mA coil current.
Sign in to ask questions about the Panasonic DS1E-M-DC12V-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS1E-M-DC12V-TB technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-M-DC12V-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.