
SPDT signal relay with a 24VDC coil voltage, 16.7mA coil current, and 400mW coil power. Features a 2A contact current rating with gold/silver contact material, and a maximum AC voltage rating of 250V. This through-hole mounted relay offers a 10ms operate time and 5ms release time, operating within a -40°C to 70°C temperature range. Lead-free and RoHS compliant, it is supplied in a rail/tube package.
Sign in to ask questions about the Panasonic DS1E-M-DC24V-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS1E-M-DC24V-R technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-M-DC24V-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
