
SPDT General Purpose Relay, featuring a 48VDC coil with 8.3mA coil current and 5.76kR coil resistance, consuming 400mW. Contact ratings include 2A at 30VDC, with a maximum AC voltage rating of 250V and DC voltage rating of 220V. Operate and release times are 10ms and 5ms respectively. This through-hole mount component with PC pin termination is RoHS compliant and operates within a -40°C to 70°C temperature range.
Panasonic DS1E-M-DC48V technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-M-DC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
