
SPDT general purpose relay with a 6VDC coil voltage and 400mW power consumption. Features a 2A contact current rating, 250VAC/220VDC maximum voltage rating, and gold/silver contact material. Operates within a -40°C to 70°C temperature range with 10ms operate and 5ms release times. Through-hole mounting with PC pin termination.
Sign in to ask questions about the Panasonic DS1E-M-DC6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS1E-M-DC6V technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-M-DC6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.