
SPDT latching relay with a 12VDC coil voltage and 15mA coil current. Features a 3A contact current rating, 250VAC/220VDC contact voltage rating, and gold/silver contact material. Through-hole mounting with PC pin termination. Operates within a -40°C to 70°C temperature range.
Panasonic DS1E-ML-DC12V technical specifications.
| Package/Case | DIP |
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 800R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Height | 9.3mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 180mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-ML-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.