
SPDT General Purpose Relay featuring a 24VDC latching coil with 7.5mA coil current and 3.2kΩ resistance. Contact ratings include 2A at 220VDC and a maximum 3A at 250VAC, with gold and silver contact material. This through-hole mount component offers 10ms operate and 5ms release times, operating within a -40°C to 70°C temperature range. It is lead-free, RoHS compliant, and has a 3g weight.
Sign in to ask questions about the Panasonic DS1E-ML-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS1E-ML-DC24V technical specifications.
| Coil Current | 7.5mA |
| Coil Resistance | 3.2kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-ML-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
