
SPDT signal relay featuring a 48VDC coil voltage and 3A maximum current rating. This general-purpose relay offers a 2A contact current rating with gold and silver contact material for reliable switching. It operates with a 3.8mA coil current and 360mW coil power, boasting a 12.8kΩ coil resistance. Designed for through-hole PCB mounting, it has a compact 15x9.9x9.9mm footprint and a long mechanical life of 10,000,000 hours. Operating across a wide temperature range of -40°C to 70°C, this RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Panasonic DS1E-ML-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS1E-ML-DC48V technical specifications.
| Coil Current | 3.8mA |
| Coil Power | 360mW |
| Coil Resistance | 12.8kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Height | 9.9mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-ML-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
