The DS1E-ML-DC48V-R is a SPDT latching relay with a contact arrangement of 1 Form C. It has a maximum pick-up voltage of 33.6VDC and can switch up to 250VAC or 220VDC. The relay can handle a maximum switching current of 3A and a maximum switching power of 60W or 125VA. It is designed for through-hole mounting and has a termination style of PC pin. The relay has a number of terminals of 5 and a relay construction of latching single coil. It operates within a temperature range of -40 to 70 degrees Celsius.
Panasonic DS1E-ML-DC48V-R technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 33.6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Latching Single Coil |
| Operate Time | 10ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.