
General purpose SPDT electromechanical relay featuring a 6VDC latching coil with 30mA current and 180mW power consumption. Contact ratings include 2A switching current and up to 220VDC or 250VAC. This through-hole mount component offers gold and silver contact material, a 10ms operate time, and 5ms release time, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Panasonic DS1E-ML-DC6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS1E-ML-DC6V technical specifications.
| Coil Current | 30mA |
| Coil Power | 180mW |
| Coil Resistance | 200R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-ML-DC6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
