
SPDT latching relay with a 12VDC coil voltage and 30mA coil current, consuming 360mW. Features a 2A contact current rating, 250VAC/220VDC contact voltage rating, and gold/silver contact material. Through-hole mounting with PC pin termination and a 2.54mm pitch. Operates within a -40°C to 70°C temperature range, with 10ms operate and 5ms release times. IP67 rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DS1E-ML2-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 360mW |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Switching Current | 2A |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-ML2-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
