
SPDT signal relay featuring a 24VDC dual-coil latching mechanism. Offers a 2A switching current and 3A contact current rating with gold/silver contact material. Operates within a -40°C to 70°C temperature range, with 10ms operate and 5ms release times. Through-hole mounted DIP package with PC pin termination and 2.54mm pitch. Rated IP67 for environmental protection.
Sign in to ask questions about the Panasonic DS1E-ML2-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS1E-ML2-DC24V technical specifications.
| Package/Case | DIP |
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Switching Current | 2A |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-ML2-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
