
SPDT General Purpose Relay, featuring a 3VDC latching dual coil with 120mA coil current and 360mW power consumption. Contact ratings include 2A at 30VDC, with a maximum AC voltage rating of 250V and DC voltage rating of 220V. This through-hole mount component offers gold/silver contact material, 10ms operate time, and 5ms release time, operating within a -40°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DS1E-ML2-DC3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 120mA |
| Coil Resistance | 25R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-ML2-DC3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
