
SPDT signal relay with a 3VDC dual-coil latching mechanism. Features a 2A contact current rating, 3A maximum current rating, and 250VAC/220VDC maximum voltage ratings. Operates within a -40°C to 70°C temperature range with 10ms operate and 5ms release times. Through-hole mounting with PC pin termination, measuring 15x9.9x9.9mm. Lead-free and RoHS compliant.
Panasonic DS1E-ML2-DC3V-R technical specifications.
| Coil Current | 120mA |
| Coil Power | 360mW |
| Coil Resistance | 25R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-ML2-DC3V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
