
SPDT General Purpose Relay, featuring a 48VDC latching dual coil with 360mW power consumption and 7.5mA coil current. Contact ratings include 2A at 30VDC, with maximum ratings of 3A, 250VAC, and 220VDC. This through-hole mount component offers gold/silver contact material, 10ms operate time, and 5ms release time, operating within a -40°C to 70°C temperature range.
Sign in to ask questions about the Panasonic DS1E-ML2-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS1E-ML2-DC48V technical specifications.
| Package/Case | DIP |
| Coil Current | 7.5mA |
| Coil Power | 360mW |
| Coil Resistance | 6.4kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-ML2-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
