
General purpose electromechanical relay featuring SPDT contact configuration and latching, dual-coil operation. Coil specifications include 5VDC, 72mA, and 360mW power consumption with 69.4 Ohms resistance. Contact ratings are 2A switching current and 3A maximum current, with a 220VDC and 250VAC voltage rating. Through-hole mounting with a 2.54mm pitch and DIP package. Approvals include UL and CSA, with RoHS compliance.
Panasonic DS1E-ML2-DC5V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 72mA |
| Coil Power | 360mW |
| Coil Resistance | 69.4R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 9.9mm |
| Height | 9.9mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Switching Current | 2A |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-ML2-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
