
SPDT signal relay featuring a 9VDC dual-coil latching mechanism. Offers a 2A contact current rating with gold/silver contact material, suitable for general-purpose applications. Operates within a -40°C to 70°C temperature range, with a 250VAC/220VDC maximum voltage rating. Through-hole mounting with PC pin termination, measuring 15x9.9x9.9mm and weighing 3g. Coil specifications include 40mA current, 360mW power, and 225 Ohm resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DS1E-ML2-DC9V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Power | 360mW |
| Coil Resistance | 225R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-ML2-DC9V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
