
This general purpose relay features a 12V non-latching coil with a current rating of 16.7mA and a power rating of 200mW. The relay's contacts are rated for 2A and are made of gold and silver. The device is designed for through hole mounting and has an operating temperature range of -40°C to 70°C. It is lead free and available in a package quantity of 25, packaged in rail/tube.
Sign in to ask questions about the Panasonic DS1E-S-DC12V-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS1E-S-DC12V-TB technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-S-DC12V-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
