
SPDT signal relay with a 24VDC coil voltage and 200mW coil power. Features a 3A contact current rating, 250VAC/220VDC voltage rating, and gold/silver contact material. Through-hole mounting with PC pin termination, this general-purpose relay offers a 10ms operate time and 5ms release time. RoHS compliant, it operates within a -40°C to 70°C temperature range and has a mechanical life of 500,000 hours.
Panasonic DS1E-S-DC24V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 9.9mm |
| Height | 9.9mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 3g |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-S-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
