
SPDT General Purpose Relay, Latching, Single Coil, DC Input, AC/DC Output. Features a 12VDC coil voltage with 90mW coil power and 7.5mA coil current. Contact ratings include 3A max current and 220VDC / 250VAC voltage. Through-hole mounting with PC pin termination. Operating temperature range from -40°C to 70°C.
Panasonic DS1E-SL-DC12V technical specifications.
| Package/Case | DIP |
| Coil Current | 7.5mA |
| Coil Power | 90mW |
| Coil Resistance | 1.6kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-SL-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
