General purpose SPDT relay featuring a 24VDC latching coil with 3.8mA coil current and 6.4kR coil resistance. Contact ratings include 2A continuous and a maximum 3A, with a 220VDC and 250VAC maximum voltage rating. Operates within a -40°C to 70°C temperature range, with 10ms operate and 5ms release times. Through-hole mounting with PC pin termination.
Panasonic DS1E-SL-DC24V technical specifications.
| Coil Current | 3.8mA |
| Coil Resistance | 6.4kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-SL-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
