
SPDT latching electromechanical relay featuring a 3VDC coil with 90mW power consumption and 30mA coil current. Contact ratings include 2A at 220VDC and 250VAC, with a maximum current rating of 3A. Operates within a -40°C to 70°C temperature range, with 10ms operate and 5ms release times. Through-hole mounting with PC pin termination, this RoHS compliant relay is suitable for general-purpose applications.
Panasonic DS1E-SL-DC3V technical specifications.
| Coil Current | 30mA |
| Coil Power | 90mW |
| Coil Resistance | 100R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-SL-DC3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.