
SPDT General Purpose Electromechanical Relay featuring a 48VDC latching coil with 90mW power consumption and 1.9mA coil current. Contact ratings include 2A at 220VDC and 250VAC, with a maximum current rating of 3A. Operates within a -40°C to 70°C temperature range, offering 10ms operate and 5ms release times. Through-hole mounting with PC pin termination, lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic DS1E-SL-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS1E-SL-DC48V technical specifications.
| Coil Current | 1.9mA |
| Coil Power | 90mW |
| Coil Resistance | 25.6kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-SL-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
