
SPDT general purpose electromechanical relay featuring a 6VDC latching coil with 15mA coil current and 90mW coil power. Contact ratings include 2A and 3A maximum current, with a 220VDC and 250VAC voltage rating. This through-hole mount relay offers 10ms operate time and 5ms release time, with gold and silver contact material. Operating temperature range is -40°C to 70°C, and it is RoHS compliant.
Panasonic DS1E-SL-DC6V technical specifications.
| Coil Current | 15mA |
| Coil Power | 90mW |
| Coil Resistance | 400R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-SL-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
