
SPDT general purpose relay featuring a 12VDC latching dual coil with 15mA coil current and 180mW power consumption. Contact ratings include 2A at 30VDC and 250VAC/220VDC maximum. This through-hole mount component offers gold/silver contact material, 10ms operate time, and 5ms release time. Approvals include UL and CSA, with RoHS compliance and lead-free construction.
Panasonic DS1E-SL2-DC12V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 15mA |
| Coil Resistance | 800R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 180mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-SL2-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
