
SPDT General Purpose Electromechanical Relay featuring a 24VDC latching dual coil with 180mW power consumption and 7.5mA coil current. Contact ratings include 3A maximum current and 250VAC/220VDC voltage. Gold and silver contact material ensures reliable switching. Through-hole mounting with PC pin termination and a DIP package. Operates within -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DS1E-SL2-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 7.5mA |
| Coil Resistance | 3.2kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 180mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-SL2-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
