
SPDT latching relay with a 3VDC dual coil, consuming 180mW and drawing 60mA. Features a 2A contact rating with silver/gold contacts, capable of switching up to 250VAC or 220VDC. Through-hole mounting with PC pin termination. Operates within a -40°C to 70°C temperature range.
Panasonic DS1E-SL2-DC3V technical specifications.
| Package/Case | DIP |
| Coil Current | 60mA |
| Coil Resistance | 50R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-SL2-DC3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
