
SPDT general purpose electromechanical relay featuring a 48VDC latching dual coil with 180mW power consumption and 3.75mA coil current. Contact ratings include 2A at 30VDC, with maximum AC and DC voltage ratings of 250V and 220V respectively. This through-hole mount component offers gold/silver contact material, 10ms operate time, 5ms release time, and operates within a -40°C to 70°C temperature range.
Panasonic DS1E-SL2-DC48V technical specifications.
| Package/Case | DIP |
| Coil Current | 3.75mA |
| Coil Power | 180mW |
| Coil Resistance | 12.8kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 180mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-SL2-DC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
