
SPDT general purpose electromechanical relay featuring a 5VDC latching dual coil with 36mA coil current and 180mW power consumption. Contact ratings include 2A at 30VDC, with maximum AC and DC voltage ratings of 250V and 220V respectively. Operate and release times are 10ms and 5ms. DIP package with through-hole straight mount termination and gold/silver contact material.
Panasonic DS1E-SL2-DC5V technical specifications.
| Package/Case | DIP |
| Coil Current | 36mA |
| Coil Resistance | 139R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 180mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-SL2-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
