
SPDT general purpose electromechanical relay featuring a 6VDC latching dual coil with 30mA coil current and 180mW coil power. Contact ratings include 2A and 30VDC, with a maximum AC voltage rating of 250V and DC voltage rating of 220V. This through-hole mount component offers gold/silver contact material, 10ms operate time, 5ms release time, and operates within a -40°C to 70°C temperature range.
Sign in to ask questions about the Panasonic DS1E-SL2-DC6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS1E-SL2-DC6V technical specifications.
| Package/Case | DIP |
| Coil Current | 30mA |
| Coil Power | 180mW |
| Coil Resistance | 200R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 180mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-SL2-DC6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
