
General purpose SPDT power/signal relay featuring a 9VDC latching dual coil with 180mW power consumption and 20mA coil current. Contacts rated for 2A at 30VDC, with a maximum AC voltage rating of 250V and DC voltage rating of 220V. Contact material includes gold and silver, suitable for through-hole mounting with PC pin termination. Operating temperature range from -40°C to 70°C, with operate and release times of 10ms and 5ms respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DS1E-SL2-DC9V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 20mA |
| Coil Resistance | 450R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 180mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-SL2-DC9V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
