This dual coil latching relay features a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a maximum current rating of 3A and a maximum voltage rating of 220V DC. The relay is lead free and RoHS compliant, with a package quantity of 50 in bulk packaging. It has a contact current rating of 2A and a coil resistance of 450R.
Sign in to ask questions about the Panasonic DS1E-SL2-DC9V-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS1E-SL2-DC9V-R technical specifications.
| Coil Current | 20mA |
| Coil Power | 180mW |
| Coil Resistance | 450R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS1E-SL2-DC9V-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.