
DPDT signal relay with a 12VDC coil voltage and 33.3mA coil current. Features a 2A contact current rating, gold/silver contact material, and 250VAC/220VDC maximum voltage ratings. Through-hole mounting with PC pin termination, operating within a -40°C to 70°C temperature range. This general-purpose relay offers 10ms operate time and 5ms release time, with a 400mW power consumption.
Sign in to ask questions about the Panasonic DS2E-M-DC12V-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS2E-M-DC12V-R technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-M-DC12V-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
