
DPDT signal relay featuring a 24VDC coil voltage and 16.7mA coil current with 1.44kΩ resistance. Contact ratings include 2A continuous and 3A maximum, with gold and silver contact material. This through-hole mounted relay operates within a -40°C to 70°C temperature range, offering 10ms operate and 5ms release times. Maximum voltage ratings are 250VAC and 220VDC.
Sign in to ask questions about the Panasonic DS2E-M-DC24V-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS2E-M-DC24V-R technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-M-DC24V-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.